Add To Favorites
Product Overview
Digi-Key Part Number X917-ND
Quantity Available 964
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTA-16.00MX

Description CER RES 16.0000MHZ T/H
Expanded Description 16MHz Ceramic Resonator ±0.3% 30 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZTA Series
Catalog Page 1469 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ZTA
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance 30 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 2 Lead, 5.00mm Pitch
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height 0.394" (10.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names X917
ZTA-16.00MXO11
ZTA16.00MX

00:57:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,42000 4,20
50 0,37820 18,91
100 0,33610 33,61
500 0,31930 159,65
1.000 0,26888 268,88
2.500 0,25207 630,18
5.000 0,24367 1.218,35
10.000 0,23527 2.352,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback