Add To Favorites
Product Overview
Digi-Key Part Number XC1115CT-ND
Quantity Available 2.284
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-VXO-73-40.00-TR

Description OSC VCXO 40.000MHZ CMOS SMD
Expanded Description 40MHz CMOS VCXO Oscillator Surface Mount 3.3V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ECS-VXO-73, 75 Series
Catalog Page 1411 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-VXO-73
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCXO
Frequency 40MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names XC1115CT

02:26:19 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,46000 3,46
10 3,30200 33,02
50 3,13720 156,86
100 2,80680 280,68
500 2,64168 1.320,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1115TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,10134
  • Digi-Reel® ? : XC1115DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback