Add To Favorites
Product Overview
Digi-Key Part Number XC1896CT-ND
Quantity Available 8.938
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3961-040-AU-TR

Description OSC XO 4.000MHZ HCMOS SMD
Expanded Description 4MHz HCMOS XO (Standard) Oscillator Surface Mount 5V 15mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ECS-3961, 3963 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3961
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 4MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1896CT

16:03:34 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 2,13500 21,35
50 2,03340 101,67
100 1,77930 177,93
500 1,72838 864,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1896TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,36329
  • Digi-Reel® ? : XC1896DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback