Add To Favorites
Product Overview
Digi-Key Part Number XC782CT-ND
Quantity Available 1.638
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3951M-120-B-TR

Description OSC XO 12.000MHZ HCMOS SMD
Expanded Description 12MHz HCMOS XO (Standard) Oscillator Surface Mount 5V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ECS-3951/3953M Series
Catalog Page 1409 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3951M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max) 0.069" (1.75mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names XC782CT

02:40:22 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,88000 3,88
10 3,69500 36,95
50 3,51060 175,53
100 3,14090 314,09
500 2,95618 1.478,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC782TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,35151
  • Digi-Reel® ? : XC782DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.638 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback