Add To Favorites
Product Overview
Digi-Key Part Number XC327CT-ND
Quantity Available 2.294
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3951M-1000-BN-TR

Description OSC XO 100.000MHZ HCMOS SMD
Expanded Description 100MHz HCMOS XO (Standard) Oscillator Surface Mount 5V 60mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ECS-3951M/3953M-BN
Catalog Page 1409 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3951M-BN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names XC327CT

19:22:32 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,91000 3,91
10 3,71200 37,12
50 3,51580 175,79
100 3,22280 322,28
500 3,07628 1.538,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC327TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,48588
  • Digi-Reel® ? : XC327DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.294 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback