Add To Favorites
Product Overview
Digi-Key Part Number XC1869CT-ND
Quantity Available 1.176
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-2532HS-540-3-G

Description OSC XO 54.000MHZ CMOS SMD
Expanded Description 54MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ECS-2532HS
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-2532HS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 54MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names XC1869CT

06:49:24 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,77000 7,77
10 7,28500 72,85
50 7,04200 352,10
100 6,79920 679,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1869TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 6,07074
  • Digi-Reel® ? : XC1869DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback