Add To Favorites
Product Overview
Digi-Key Part Number XC1478CT-ND
Quantity Available 579
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-2532HS-240-3-G

Description OSC XO 24.000MHZ CMOS SMD
Expanded Description 24MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ECS-2532HS
Catalog Page 1409 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-2532HS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 24MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1478CT

13:09:05 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,80000 6,80
10 6,39700 63,97
50 6,19660 309,83
100 5,99680 599,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1478TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 5,26988
  • Digi-Reel® ? : XC1478DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 579 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback