Add To Favorites
Product Overview
Digi-Key Part Number XC1917-ND
Quantity Available 997
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-250-20-4X-F-DN

Description CRYSTAL 25.0000MHZ 20PF SMD
Expanded Description 25MHz ±30ppm Crystal 20pF 30 Ohm -40°C ~ 85°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC-49USX
Crystal Part Numbering Guide
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series HC-49USX-DN
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.413" L x 0.183" W (10.50mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 200
Other Names ECS250204XFDN
XC1917

21:52:05 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,58600 5,86
50 0,54800 27,40
100 0,48430 48,43
500 0,45878 229,39
1.000 0,38232 382,32
2.500 0,36958 923,94
5.000 0,35683 1.784,16
10.000 0,34409 3.440,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback