Add To Favorites
Product Overview
Digi-Key Part Number XC276-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-2200B-250

Description OSC XO 25.000MHZ TTL PC PIN
Expanded Description 25MHz HCMOS, TTL XO (Standard) Oscillator Through Hole 5V 25mA Enable/Disable
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECS-2200 Series
Catalog Page 1411 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-2200
Packaging ? Bulk ?
Part Status Active
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max) 0.213" (5.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 40
Other Names ECS2200B250
OECS-2200B-250
XC276

15:45:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,21700 22,17
50 2,11160 105,58
100 1,84760 184,76
500 1,79482 897,41
1.000 1,53088 1.530,88
2.500 1,42530 3.563,26
5.000 1,37251 6.862,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback