Add To Favorites
Product Overview
Digi-Key Part Number XC272-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-2200B-184

Description OSC XO 18.432MHZ HCMOS TTL PC
Expanded Description 18.432MHz HCMOS, TTL XO (Standard) Oscillator Through Hole 5V 25mA Enable/Disable
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECS-2200 Series
Catalog Page 1411 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-2200
Packaging ? Bulk ?
Part Status Active
Type XO (Standard)
Frequency 18.432MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max) 0.213" (5.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 40
Other Names ECS2200B184
OECS-2200B-184
XC272

10:47:45 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
10 2,15700 21,57
50 2,05400 102,70
100 1,79720 179,72
500 1,74584 872,92
1.000 1,48909 1.489,09
2.500 1,38640 3.465,99
5.000 1,33505 6.675,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback