Add To Favorites
Product Overview
Digi-Key Part Number XC824CT-ND
Quantity Available 1.804
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-160-20-23A-TR

Description CRYSTAL 16.0000MHZ 20PF SMD
Expanded Description 16MHz ±30ppm Crystal 20pF 60 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-64A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC982CT-ND ECS-160-20-23A-EN-TR ECS Inc. Cut Tape (CT) ? 2.327 - Immediate
1,07000 1
Additional Resources
Standard Package ? 1
Other Names XC824CT

03:05:22 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 2,50
10 2,43400 24,34
50 2,31840 115,92
100 2,02870 202,87
500 1,97072 985,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC824TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,52810
  • Digi-Reel® ? : XC824DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.804 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback