Add To Favorites
Product Overview
Digi-Key Part Number 381-2443-ND
Quantity Available 320
Can ship immediately
Manufacturer

Manufacturer Part Number

W2G115-AE31-15

Description FAN AXIAL 127X38MM BALL 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series W2G115
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 127mm L x 127mm H
Width 38mm
Air Flow 130.0 CFM (3.68m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 48 dB(A)
Power (Watts) 5.70W
RPM -
Termination -
Ingress Protection -
Operating Temperature -
Approvals -
Weight 1.6 lbs (725.7g)
Current Rating -
Voltage Range 18 ~ 30VDC
Material - Frame Aluminum
Material - Blade Steel
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 10
Other Names 381-2443
W2G115AE3115

09:23:35 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 65,62000 65,62
10 59,36800 593,68
25 51,55680 1.288,92
50 48,43200 2.421,60
100 42,18260 4.218,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback