Add To Favorites
Product Overview
Digi-Key Part Number 381-2439-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

RL90-18/18NH

Description FAN BLOWER 121X37MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RL90 N Series
Compact Fans for AC, DC, and EC Catalog
Other Related Documents Part Number Guide
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series RL90N
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 121mm L x 121mm H
Width 37mm
Air Flow 32.4 CFM (0.917m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Blower
Features -
Noise 69 dB(A)
Power (Watts) 15.0W
RPM -
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals -
Weight 0.93 lb (421.84g)
Current Rating -
Voltage Range 40 ~ 53VDC
Material - Frame Plastic, Glass Filled
Material - Blade Plastic, Fiberglass Reinforced
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 25
Other Names 381-2439
RL9018/18NH

22:11:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 80,99000 80,99
10 73,26900 732,69
25 63,62800 1.590,70
50 59,77180 2.988,59
100 52,05920 5.205,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback