Add To Favorites
Product Overview
Digi-Key Part Number 283-3678-1-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

VPH5-0083TR-R

Description INDUCT ARRAY 6 COIL 12UH SMD
Expanded Description Unshielded Coil Inductor Array Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 6
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.827" L x 1.122" W (21.00mm x 28.50mm)
Height 0.425" (10.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-3678-1

06:03:54 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,35000 9,35
10 8,31000 83,10
25 7,68680 192,17
50 6,64820 332,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3678-2-ND
  • Minimum Quantity: 115
  • Quantity Available: 115 - Immediate
  • Unit Price: 5,93591
  • Digi-Reel® ? : 283-3678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 513-1822-ND
  • Minimum Quantity: 1
  • Quantity Available: 635 - Immediate
  • Unit Price: 7,39000
Send Feedback