Add To Favorites
Product Overview
Digi-Key Part Number 513-1771-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

VPH4-0140-R

Description INDUCT ARRAY 6 COIL 23.7UH SMD
Expanded Description Unshielded 6 Coil Inductor Array 12-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VERSA-PAC
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Coils 6
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.709" L x 0.969" W (18.00mm x 24.60mm)
Height 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 42
Other Names 513-1771
VPH4-0140
VPH4-0140-ND
VPH4-0140-R-ND
VPH40140R

10:13:16 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,89000 8,89
10 7,89800 78,98
25 7,30600 182,65
50 6,31860 315,93
100 6,12110 612,11
250 5,92368 1.480,92
500 5,72624 2.863,12
1.000 5,25234 5.252,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VPH4-0140TR-R-ND
  • Minimum Quantity: 140  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,12114
Send Feedback