Add To Favorites
Product Overview
Digi-Key Part Number 283-3676-1-ND
Quantity Available 244
Can ship immediately
Manufacturer

Manufacturer Part Number

VPH4-0075TR-R

Description INDUCT ARRAY 6 COIL 12.7UH SMD
Expanded Description Unshielded Coil Inductor Array 12-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 6
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.709" L x 0.969" W (18.00mm x 24.60mm)
Height 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-3676-1

14:10:15 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,06000 10,06
10 8,94400 89,44
25 8,27360 206,84
50 7,15580 357,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3676-2-ND
  • Minimum Quantity: 140
  • Quantity Available: 140 - Immediate
  • Unit Price: 6,18936
  • Digi-Reel® ? : 283-3676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 244 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 513-1541-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 - Immediate
  • Unit Price: 8,99000
Send Feedback