Add To Favorites
Product Overview
Digi-Key Part Number 283-3672-1-ND
Quantity Available 590
Can ship immediately
Manufacturer

Manufacturer Part Number

VPH3-0047-R

Description INDUCT ARRAY 6 COIL 7.94UH SMD
Expanded Description Unshielded 6 Coil Inductor Array 12-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 6
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.673" L x 0.878" W (17.10mm x 22.30mm)
Height 0.331" (8.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-3672-1

06:38:02 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,16000 8,16
10 7,34000 73,40
25 6,52480 163,12
50 5,54600 277,30
100 5,21980 521,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3672-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: 4,66055
  • Digi-Reel® ? : 283-3672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback