Add To Favorites
Product Overview
Digi-Key Part Number 513-1672-1-ND
Quantity Available 768
Can ship immediately
Manufacturer

Manufacturer Part Number

VPH2-0116-R

Description INDUCT ARRAY 6 COIL 11.6UH SMD
Expanded Description Unshielded Coil Inductor Array 12-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VERSA-PAC
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1490 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 6
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.642" L x 0.661" W (16.30mm x 16.80mm)
Height 0.307" (7.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1672-1

01:56:52 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,74000 7,74
10 6,97000 69,70
25 6,19560 154,89
50 5,26640 263,32
100 4,95660 495,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1672-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 600 - Immediate
  • Unit Price: 4,42547
  • Digi-Reel® ? : 513-1672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 768 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback