Add To Favorites
Product Overview
Digi-Key Part Number 513-1193-ND
Quantity Available 356
Can ship immediately

Factory Stock ?: 770
Manufacturer

Manufacturer Part Number

VP5-0155-R

Description INDUCT ARRAY 6 COIL 9.9UH SMD
Expanded Description Unshielded 6 Coil Inductor Array Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VERSA-PAC
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1490 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Coils 6
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.827" L x 1.122" W (21.00mm x 28.50mm)
Height 0.425" (10.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 35
Other Names 513-1193
VP5-0155
VP5-0155-ND
VP50155R

11:07:53 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,31000 7,31
10 6,57500 65,75
25 5,84440 146,11
50 4,96760 248,38
100 4,67550 467,55
250 4,52936 1.132,34
500 4,38326 2.191,63
1.000 4,09104 4.091,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback