Add To Favorites
Product Overview
Digi-Key Part Number 283-3662-1-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

VP3-0084-R

Description INDUCT ARRAY 6 COIL 6.8UH SMD
Expanded Description Unshielded Coil Inductor Array 12-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 6
Tolerance -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.673" L x 0.878" W (17.10mm x 22.30mm)
Height 0.331" (8.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-3662-1

12:12:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,25000 8,25
10 7,42200 74,22
25 6,59760 164,94
50 5,60780 280,39
100 5,27790 527,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3662-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 4,71245
  • Digi-Reel® ? : 283-3662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback