Add To Favorites
Product Overview
Digi-Key Part Number 513-1805-1-ND
Quantity Available 529
Can ship immediately
Manufacturer

Manufacturer Part Number

VP1-1400-R

Description INDUCT ARRAY 6 COIL 89.6UH SMD
Expanded Description Unshielded 6 Coil Inductor Array 12-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VERSA-PAC
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 6
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.508" L x 0.512" W (12.90mm x 13.00mm)
Height 0.244" (6.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1805-1

06:16:14 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,13000 7,13
10 6,48300 64,83
25 5,83480 145,87
50 4,66760 233,38
100 4,40840 440,84
250 4,14908 1.037,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1805-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 3,58877
  • Digi-Reel® ? : 513-1805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 529 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback