Add To Favorites
Product Overview
Digi-Key Part Number 513-1094-1-ND
Quantity Available 871
Can ship immediately
Manufacturer

Manufacturer Part Number

UP4B-150-R

Description FIXED IND 15UH 5.5A 23 MOHM SMD
Expanded Description 15µH Unshielded Wirewound Inductor 5.5A 23 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets UNI-PAC (-R)
PCN Assembly/Origin Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1482 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series UNI-PAC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 5.5A
Current - Saturation 9.1A
Shielding Unshielded
DC Resistance (DCR) 23 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.870" L x 0.590" W (22.10mm x 15.00mm)
Height - Seated (Max) 0.310" (7.87mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1094-1

02:21:17 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 1,96600 19,66
25 1,80280 45,07
50 1,54040 77,02
100 1,37650 137,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1094-2-ND
  • Minimum Quantity: 275
  • Quantity Available: 825 - Immediate
  • Unit Price: 1,05349
  • Digi-Reel® ? : 513-1094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 871 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback