Add To Favorites
Product Overview
Digi-Key Part Number 513-1089-1-ND
Quantity Available 1.934
Can ship immediately
Manufacturer

Manufacturer Part Number

UP3B-330-R

Description FIXED IND 33UH 2.4A 68.8 MOHM
Expanded Description 33µH Unshielded Wirewound Inductor 2.4A 68.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UNI-PAC (-R)
PCN Assembly/Origin Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1482 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series UNI-PAC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 2.4A
Current - Saturation 3A
Shielding Unshielded
DC Resistance (DCR) 68.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.759" L x 0.520" W (19.30mm x 13.21mm)
Height - Seated (Max) 0.268" (6.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1089-1

12:33:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,74100 17,41
25 1,59640 39,91
50 1,36400 68,20
100 1,21900 121,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1089-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 0,93293
  • Digi-Reel® ? : 513-1089-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback