Add To Favorites
Product Overview
Digi-Key Part Number 513-1088-1-ND
Quantity Available 1.553
Can ship immediately
Manufacturer

Manufacturer Part Number

UP3B-220-R

Description FIXED IND 22UH 3.1A 49 MOHM SMD
Expanded Description 22µH Unshielded Wirewound Inductor 3.1A 49 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets UNI-PAC (-R)
PCN Assembly/Origin Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1482 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series UNI-PAC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 3.1A
Current - Saturation 3.7A
Shielding Unshielded
DC Resistance (DCR) 49 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.759" L x 0.520" W (19.30mm x 13.21mm)
Height - Seated (Max) 0.268" (6.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1088-1

15:30:01 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,86000 1,86
10 1,71200 17,12
25 1,57000 39,25
50 1,34160 67,08
100 1,19900 119,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1088-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 1.350 - Immediate
  • Unit Price: 0,91758
  • Digi-Reel® ? : 513-1088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.553 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback