Add To Favorites
Product Overview
Digi-Key Part Number 513-1082-1-ND
Quantity Available 1.929
Can ship immediately

Factory Stock ?: 8.250
Manufacturer

Manufacturer Part Number

UP2B-470-R

Description FIXED IND 47UH 1.7A 138.8 MOHM
Expanded Description 47µH Unshielded Wirewound Inductor 1.7A 138.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UNI-PAC (-R)
PCN Assembly/Origin Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1482 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series UNI-PAC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 1.4A
Shielding Unshielded
DC Resistance (DCR) 138.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.550" L x 0.410" W (13.97mm x 10.41mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1082-1

23:54:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,65000 1,65
10 1,53800 15,38
25 1,41880 35,47
50 1,18240 59,12
100 1,11150 111,15
250 0,99328 248,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1082-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 1.650 - Immediate
    8.250 - Factory Stock ?
  • Unit Price: 0,76016
  • Digi-Reel® ? : 513-1082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.929 - Immediate
    8.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback