Add To Favorites
Product Overview
Digi-Key Part Number 513-1080-1-ND
Quantity Available 1.341
Can ship immediately
Manufacturer

Manufacturer Part Number

UP2B-330-R

Description FIXED IND 33UH 2.1A 91.7 MOHM
Expanded Description 33µH Unshielded Wirewound Inductor 2.1A 91.7 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UNI-PAC (-R)
PCN Assembly/Origin Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1482 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series UNI-PAC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 2.1A
Current - Saturation 1.7A
Shielding Unshielded
DC Resistance (DCR) 91.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.550" L x 0.410" W (13.97mm x 10.41mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1080-1

09:10:21 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,49600 14,96
25 1,38040 34,51
50 1,15020 57,51
100 1,08120 108,12
250 0,96616 241,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1080-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 0,73942
  • Digi-Reel® ? : 513-1080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback