Add To Favorites
Product Overview
Digi-Key Part Number 513-1668-1-ND
Quantity Available 2.024
Can ship immediately
Manufacturer

Manufacturer Part Number

UP1B-2R2-R

Description FIXED IND 2.2UH 3.1A 36.3 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 3.1A 36.3 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series UNI-PAC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 3.1A
Current - Saturation 3.5A
Shielding Unshielded
DC Resistance (DCR) 36.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1668-1

16:19:17 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 1,35
10 1,25700 12,57
25 1,16080 29,02
50 0,96740 48,37
100 0,90940 90,94
250 0,81268 203,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1668-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 0,58740
  • Digi-Reel® ? : 513-1668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.024 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback