Add To Favorites
Product Overview
Digi-Key Part Number 513-1064-1-ND
Quantity Available 15.301
Can ship immediately
Manufacturer

Manufacturer Part Number

UP0.4C-470-R

Description FIXED IND 47UH 530MA 820 MOHM
Expanded Description 47µH Unshielded Wirewound Inductor 530mA 820 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series UNI-PAC™ 0.4C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 530mA
Current - Saturation 530mA
Shielding Unshielded
DC Resistance (DCR) 820 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max) 0.115" (2.92mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1064-1

21:10:59 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,11800 11,18
25 1,03200 25,80
50 0,86000 43,00
100 0,80830 80,83
250 0,72240 180,60
500 0,61918 309,59
1.000 0,55039 550,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1064-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,47606
  • Digi-Reel® ? : 513-1064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback