Add To Favorites
Product Overview
Digi-Key Part Number 283-4031-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TB300-12BS

Description CONN BARRIER STRP 12CIRC 0.562"
Expanded Description 12 Circuit 0.562" (14.27mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® TB300
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 12
Number of Wire Entries 24
Pitch 0.562" (14.27mm)
Number of Rows 2
Current Rating 30A
Voltage Rating 600V
Wire Gauge 8-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 130°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
  • OJ6/J - Eaton | 283-4000-ND DigiKey Electronics
  • OJ6/J
  • Eaton
  • JUMPER CLOSED OVER BARRIER
  • Unit Price 0,45000
  • 283-4000-ND
  • TB100-08SP - Eaton | 283-4019-ND DigiKey Electronics
  • TB100-08SP
  • Eaton
  • CONN BARRIER STRIP 8CIRC 0.375"
  • Unit Price 7,19000
  • 283-4019-ND
  • TB300-10 - Eaton | 283-4030-ND DigiKey Electronics
  • TB300-10
  • Eaton
  • CONN BARRIER STRP 10CIRC 0.562"
  • Unit Price 7,77000
  • 283-4030-ND
Additional Resources
Standard Package ? 50
Other Names 283-4031
TB300-12BS-ND
TB30012BS

10:49:44 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,76000 12,76
10 11,78500 117,85
25 11,40920 285,23
50 10,65880 532,94
100 10,50860 1.050,86
250 9,75800 2.439,50
500 9,57034 4.785,17
1.000 9,19503 9.195,03
5.000 9,00737 45.036,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback