Add To Favorites
Product Overview
Digi-Key Part Number 283-4030-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

TB300-10

Description CONN BARRIER STRP 10CIRC 0.562"
Expanded Description 10 Circuit 0.562" (14.27mm) Barrier Block Connector, Screws
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® TB300
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 10
Number of Wire Entries 20
Pitch 0.562" (14.27mm)
Number of Rows 2
Current Rating 30A
Voltage Rating 600V
Wire Gauge 8-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 130°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
  • OJ6/J - Eaton | 283-4000-ND DigiKey Electronics
  • OJ6/J
  • Eaton
  • JUMPER CLOSED OVER BARRIER
  • Unit Price 0,45000
  • 283-4000-ND
  • TB300-06B - Eaton | 283-4029-ND DigiKey Electronics
  • TB300-06B
  • Eaton
  • CONN BARRIER STRIP 6CIRC 0.562"
  • Unit Price 6,50000
  • 283-4029-ND
  • TB300-12BS - Eaton | 283-4031-ND DigiKey Electronics
  • TB300-12BS
  • Eaton
  • CONN BARRIER STRP 12CIRC 0.562"
  • Unit Price 12,76000
  • 283-4031-ND
  • TB300-04B - Eaton | 283-4028-ND DigiKey Electronics
  • TB300-04B
  • Eaton
  • CONN BARRIER STRIP 4CIRC 0.562"
  • Unit Price 4,33000
  • 283-4028-ND
Additional Resources
Standard Package ? 50
Other Names 283-4030
TB300-10-ND
TB30010

14:31:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,77000 7,77
10 6,12400 61,24
25 5,82560 145,64
50 5,28800 264,40
100 5,07880 507,88
250 4,48128 1.120,32
500 4,18252 2.091,26
1.000 3,88378 3.883,78
5.000 3,65971 18.298,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback