Add To Favorites
Product Overview
Digi-Key Part Number 283-4028-ND
Quantity Available 568
Can ship immediately
Manufacturer

Manufacturer Part Number

TB300-04B

Description CONN BARRIER STRIP 4CIRC 0.562"
Expanded Description 4 Circuit 0.562" (14.27mm) Barrier Block Connector, Screws
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® TB300
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 4
Number of Wire Entries 8
Pitch 0.562" (14.27mm)
Number of Rows 2
Current Rating 30A
Voltage Rating 600V
Wire Gauge 8-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 130°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
  • OJ6/J - Eaton | 283-4000-ND DigiKey Electronics
  • OJ6/J
  • Eaton
  • JUMPER CLOSED OVER BARRIER
  • Unit Price 0,46000
  • 283-4000-ND
  • TB300-06B - Eaton | 283-4029-ND DigiKey Electronics
  • TB300-06B
  • Eaton
  • CONN BARRIER STRIP 6CIRC 0.562"
  • Unit Price 6,68000
  • 283-4029-ND
  • TB300-03 - Eaton | 283-4027-ND DigiKey Electronics
  • TB300-03
  • Eaton
  • CONN BARRIER STRIP 3CIRC 0.562"
  • Unit Price 2,99000
  • 283-4027-ND
  • TB300-10 - Eaton | 283-4030-ND DigiKey Electronics
  • TB300-10
  • Eaton
  • CONN BARRIER STRP 10CIRC 0.562"
  • Unit Price 7,99000
  • 283-4030-ND
  • TB100-04SP - Eaton | 283-4016-ND DigiKey Electronics
  • TB100-04SP
  • Eaton
  • CONN BARRIER STRIP 4CIRC 0.375"
  • Unit Price 4,12000
  • 283-4016-ND
Additional Resources
Standard Package ? 50
Other Names 283-4028
TB300-04B-ND
TB30004B

16:56:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,45000 4,45
10 3,39400 33,94
25 3,17880 79,47
50 2,82560 141,28
100 2,76420 276,42
250 2,54924 637,31
500 2,30352 1.151,76
1.000 2,04245 2.042,45
5.000 1,91960 9.598,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback