Add To Favorites
Product Overview
Digi-Key Part Number 283-4024-ND
Quantity Available 217
Can ship immediately
Manufacturer

Manufacturer Part Number

TB200-04SP

Description CONN BARRIER STRIP 4CIRC 0.437"
Expanded Description 4 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® TB200
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 4
Number of Wire Entries 8
Pitch 0.437" (11.10mm)
Number of Rows 2
Current Rating 30A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 130°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
  • TB100-04SP - Eaton | 283-4016-ND DigiKey Electronics
  • TB100-04SP
  • Eaton
  • CONN BARRIER STRIP 4CIRC 0.375"
  • Unit Price 4,12000
  • 283-4016-ND
  • TB200HB-04 - Eaton | 283-4241-ND DigiKey Electronics
  • TB200HB-04
  • Eaton
  • CONN BARRIER STRIP 4CIRC 0.437"
  • Unit Price 3,00000
  • 283-4241-ND
Additional Resources
Standard Package ? 50
Other Names 283-4024
TB200-04SP-ND
TB20004SP

02:19:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,34000 4,34
10 3,30900 33,09
25 3,09920 77,48
50 2,75500 137,75
100 2,69510 269,51
250 2,48548 621,37
500 2,24594 1.122,97
1.000 1,99139 1.991,39
5.000 1,87161 9.358,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback