Add To Favorites
Product Overview
Digi-Key Part Number 283-4018-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

TB100-06SP

Description CONN BARRIER STRIP 6CIRC 0.375"
Expanded Description 6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® TB100
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 12
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 30A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 130°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
  • TB100-08SP - Eaton | 283-4019-ND DigiKey Electronics
  • TB100-08SP
  • Eaton
  • CONN BARRIER STRIP 8CIRC 0.375"
  • Unit Price 7,19000
  • 283-4019-ND
  • TB100-04SP - Eaton | 283-4016-ND DigiKey Electronics
  • TB100-04SP
  • Eaton
  • CONN BARRIER STRIP 4CIRC 0.375"
  • Unit Price 4,01000
  • 283-4016-ND
  • TB100-06 - Eaton | 283-4017-ND DigiKey Electronics
  • TB100-06
  • Eaton
  • CONN BARRIER STRIP 6CIRC 0.375"
  • Unit Price 3,41000
  • 283-4017-ND
Additional Resources
Standard Package ? 50
Other Names 283-4018
TB100-06SP-ND
TB10006SP

06:32:06 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,01000 6,01
10 4,58000 45,80
25 4,29040 107,26
50 3,81360 190,68
100 3,73070 373,07
250 3,44052 860,13
500 3,10888 1.554,44
1.000 2,75655 2.756,55
5.000 2,59074 12.953,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback