Add To Favorites
Product Overview
Digi-Key Part Number 283-4166-1-ND
Quantity Available 3.395
Can ship immediately
Manufacturer

Manufacturer Part Number

SS-5H-2A-APH

Description FUSE BOARD MOUNT 2A 300VAC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SS-5H Series
PCN Design/Specification S -8yyy,HTC-yy,PC,SR-5,SS-5 Series 01/May/2014
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SS-5H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 300V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 29.8
Approvals CQC, cURus, KC, PSE, TUV, VDE
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm)
DC Cold Resistance 31.15 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-4166-1

20:42:08 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
5 0,47200 2,36
10 0,45800 4,58
50 0,38540 19,27
100 0,31980 31,98
250 0,29076 72,69
500 0,24714 123,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 283-4166-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,19824
Send Feedback