Add To Favorites
Product Overview
Digi-Key Part Number 283-4164-1-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

SS-5H-2.5A-APH

Description FUSE BOARD MOUNT 2.5A 300VAC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SS-5H Series
PCN Design/Specification S -8yyy,HTC-yy,PC,SR-5,SS-5 Series 01/May/2014
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SS-5H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2.5A
Voltage Rating - AC 300V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 40.3
Approvals CQC, cURus, KC, PSE, TUV, VDE
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm)
DC Cold Resistance 23 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-4164-1

15:02:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
5 0,46600 2,33
10 0,45300 4,53
50 0,38100 19,05
100 0,31630 31,63
250 0,28756 71,89
500 0,24442 122,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 283-4164-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,19606
Send Feedback