Add To Favorites
Product Overview
Digi-Key Part Number 283-4006-ND
Quantity Available 2.376
Can ship immediately
Manufacturer

Manufacturer Part Number

SR-5F-2A-BK

Description FUSE BOARD MOUNT 2A 250VAC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SR-5F Series
PCN Design/Specification S -8yyy,HTC-yy,PC,SR-5,SS-5 Series 01/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SR-5F
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 9
Approvals cULus, PSE
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.335" Dia x 0.319" H (8.50mm x 8.10mm)
DC Cold Resistance 0.058 Ohm
 
Additional Resources
Standard Package ? 200
Other Names 283-4006
SR-5F-2A-BK-ND
SR5F2ABK

20:53:18 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,98000 1,98
5 1,88600 9,43
10 1,79100 17,91
50 1,44520 72,26
100 1,22530 122,53
250 1,19380 298,45
500 1,00530 502,65
1.000 0,89535 895,35
5.000 0,78539 3.926,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : SR-5F-2A-AP-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,67317
Send Feedback