Add To Favorites
Product Overview
Digi-Key Part Number 513-1804-1-ND
Quantity Available 4.810
Can ship immediately
Manufacturer

Manufacturer Part Number

SDQ25-100-R

Description INDUCT ARRAY 2 COIL 9.8UH SMD
Expanded Description Shielded 2 Coil Inductor Array 39.2µH Inductance - Connected in Series 9.8µH Inductance - Connected in Parallel 106.8 mOhm DC Resistance (DCR) - Parallel 1.53A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SDQ Series
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SDQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 39.2µH
Inductance - Connected In Parallel 9.8µH
Tolerance ±20%
Current Rating - Parallel 1.53A
Current Rating - Series 765mA
Current Saturation - Parallel 1.29A
Current Saturation - Series 643mA
DC Resistance (DCR) - Parallel 106.8 mOhm
DC Resistance (DCR) - Series 427.3 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height 0.098" (2.50mm)
 
You May Also Be Interested In
  • SDQ12-150-R - Eaton | 513-1828-1-ND DigiKey Electronics
  • SDQ12-150-R
  • Eaton
  • INDUCT ARRAY 2 COIL 15.21UH SMD
  • Unit Price 2,38000
  • 513-1828-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1804-1

10:16:25 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,79000 2,79
10 2,58000 25,80
25 2,36480 59,12
50 2,02100 101,05
100 1,80600 180,60
250 1,54796 386,99
500 1,46196 730,98
1.000 1,33297 1.332,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1804-2-ND
  • Minimum Quantity: 2.900
  • Quantity Available: 2.900 - Immediate
  • Unit Price: 1,15176
  • Digi-Reel® ? : 513-1804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback