Add To Favorites
Product Overview
Digi-Key Part Number 513-1505-1-ND
Quantity Available 1.092
Can ship immediately
Manufacturer

Manufacturer Part Number

SD8350-470-R

Description FIXED IND 47UH 1.3A 150 MOHM SMD
Expanded Description 47µH Shielded Wirewound Inductor 1.3A 150 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD8350 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1487 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD8350
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±30%
Current Rating 1.3A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.374" L x 0.327" W (9.50mm x 8.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1505-1

01:37:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,61300 26,13
25 2,39440 59,86
50 2,04620 102,31
100 1,82850 182,85
250 1,56732 391,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1505-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 1,24391
  • Digi-Reel® ? : 513-1505-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.092 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback