Add To Favorites
Product Overview
Digi-Key Part Number 513-1492-1-ND
Quantity Available 9.347
Can ship immediately
Manufacturer

Manufacturer Part Number

SD8328-4R7-R

Description FIXED IND 4.7UH 4.5A 24.7 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 4.5A 24.7 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD8328 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1487 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD8328
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 4.5A
Current - Saturation 3.6A
Shielding Shielded
DC Resistance (DCR) 24.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.374" L x 0.327" W (9.50mm x 8.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1492-1

06:10:24 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
10 2,32100 23,21
25 2,12800 53,20
50 1,81820 90,91
100 1,62490 162,49
250 1,39280 348,20
500 1,31540 657,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1492-2-ND
  • Minimum Quantity: 1.280
  • Quantity Available: 8.960 - Immediate
  • Unit Price: 1,07084
  • Digi-Reel® ? : 513-1492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.347 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback