Add To Favorites
Product Overview
Digi-Key Part Number 513-1488-1-ND
Quantity Available 1.517
Can ship immediately
Manufacturer

Manufacturer Part Number

SD7030-680-R

Description FIXED IND 66.6UH 850MA 304 MOHM
Expanded Description 66.6µH Shielded Wirewound Inductor 850mA 304 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD7030 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1487 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD7030
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 66.6µH
Tolerance ±30%
Current Rating 850mA
Current - Saturation 650mA
Shielding Shielded
DC Resistance (DCR) 304 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1488-1

06:01:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,69400 16,94
25 1,55280 38,82
50 1,32680 66,34
100 1,18580 118,58
250 1,01636 254,09
500 0,95990 479,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1488-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,78142
  • Digi-Reel® ? : 513-1488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.517 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback