Add To Favorites
Product Overview
Digi-Key Part Number 513-1472-1-ND
Quantity Available 3.221
Can ship immediately
Manufacturer

Manufacturer Part Number

SD6030-3R3-R

Description FIXED IND 3.3UH 3.54A 24 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 3.54A 24 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD6030 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1487 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD6030
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating 3.54A
Current - Saturation 2.4A
Shielding Shielded
DC Resistance (DCR) 24 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1472-1

19:30:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,41200 14,12
25 1,29400 32,35
50 1,10580 55,29
100 0,98810 98,81
250 0,84696 211,74
500 0,79990 399,95
1.000 0,72933 729,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1472-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,67219
  • Digi-Reel® ? : 513-1472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.221 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback