Add To Favorites
Product Overview
Digi-Key Part Number 513-1465-1-ND
Quantity Available 4.988
Can ship immediately
Manufacturer

Manufacturer Part Number

SD6020-100-R

Description FIXED IND 10UH 1.39A 124 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 1.39A 124 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD6020 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1487 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD6020
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 1.39A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 124 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1465-1

02:51:15 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 2,06400 20,64
25 1,89200 47,30
50 1,61660 80,83
100 1,44480 144,48
250 1,23836 309,59
500 1,16958 584,79
1.000 1,06638 1.066,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1465-2-ND
  • Minimum Quantity: 2.600
  • Quantity Available: 2.600 - Immediate
  • Unit Price: 0,92141
  • Digi-Reel® ? : 513-1465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback