Add To Favorites
Product Overview
Digi-Key Part Number 513-1453-1-ND
Quantity Available 4.771
Can ship immediately
Manufacturer

Manufacturer Part Number

SD53-2R0-R

Description FIXED IND 2UH 2.64A 27 MOHM SMD
Expanded Description 2µH Shielded Wirewound Inductor 2.64A 27 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD53 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1487 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD53
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2µH
Tolerance ±20%
Current Rating 2.64A
Current - Saturation 3.3A
Shielding Shielded
DC Resistance (DCR) 27 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.204" L x 0.204" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1453-1

23:25:13 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99
10 1,84000 18,40
25 1,68640 42,16
50 1,44120 72,06
100 1,28780 128,78
250 1,10380 275,95
500 1,04248 521,24
1.000 0,95049 950,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1453-2-ND
  • Minimum Quantity: 2.600
  • Quantity Available: 2.600 - Immediate
  • Unit Price: 0,82128
  • Digi-Reel® ? : 513-1453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback