Add To Favorites
Product Overview
Digi-Key Part Number 513-1462-1-ND
Quantity Available 4.727
Can ship immediately
Manufacturer

Manufacturer Part Number

SD53-101-R

Description FIXED IND 100UH 440MA 801 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 440mA 801 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD53 Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1487 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD53
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 440mA
Current - Saturation 450mA
Shielding Shielded
DC Resistance (DCR) 801 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.204" L x 0.204" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1462-1

20:10:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,87100 18,71
25 1,71440 42,86
50 1,46520 73,26
100 1,30940 130,94
250 1,12228 280,57
500 1,05992 529,96
1.000 0,96640 966,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1462-2-ND
  • Minimum Quantity: 2.600
  • Quantity Available: 2.600 - Immediate
  • Unit Price: 0,83503
  • Digi-Reel® ? : 513-1462-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.727 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback