Add To Favorites
Product Overview
Digi-Key Part Number 283-3654-1-ND
Quantity Available 3.191
Can ship immediately
Manufacturer

Manufacturer Part Number

SD25-101-R

Description FIXED IND 100UH 670MA 593.7 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 670mA 593.7 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 670mA
Current - Saturation 398mA
Shielding Shielded
DC Resistance (DCR) 593.7 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.204" L x 0.204" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-3654-1

01:06:09 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,41000 2,41
10 2,22000 22,20
25 2,03520 50,88
50 1,73920 86,96
100 1,55420 155,42
250 1,33216 333,04
500 1,25816 629,08
1.000 1,14715 1.147,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3654-2-ND
  • Minimum Quantity: 2.900
  • Quantity Available: 0
  • Unit Price: 0,99120
  • Digi-Reel® ? : 283-3654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback