Add To Favorites
Product Overview
Digi-Key Part Number 283-3652-1-ND
Quantity Available 6.178
Can ship immediately
Manufacturer

Manufacturer Part Number

SD12-4R7-R

Description FIXED IND 4.7UH 1.46A 117.7 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.46A 117.7 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.46A
Current - Saturation 1.29A
Shielding Shielded
DC Resistance (DCR) 117.7 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.204" L x 0.204" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-3652-1

12:08:12 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,87100 18,71
25 1,71560 42,89
50 1,46580 73,29
100 1,31000 131,00
250 1,12284 280,71
500 1,06046 530,23
1.000 0,96688 966,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3652-2-ND
  • Minimum Quantity: 3.800
  • Quantity Available: 3.800 - Immediate
  • Unit Price: 0,83544
  • Digi-Reel® ? : 283-3652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.178 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback