Add To Favorites
Product Overview
Digi-Key Part Number 513-1226-1-ND
Quantity Available 14.020
Can ship immediately
Manufacturer

Manufacturer Part Number

SD10-4R7-R

Description FIXED IND 4.7UH 1.04A 153.5 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.04A 153.5 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.04A
Current - Saturation 1.08A
Shielding Shielded
DC Resistance (DCR) 153.5 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.204" L x 0.204" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1226-1

00:55:54 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 1,96800 19,68
25 1,80320 45,08
50 1,54100 77,05
100 1,37700 137,70
250 1,18032 295,08
500 1,11476 557,38
1.000 1,01639 1.016,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1226-2-ND
  • Minimum Quantity: 3.800
  • Quantity Available: 11.400 - Immediate
  • Unit Price: 0,87822
  • Digi-Reel® ? : 513-1226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback