Add To Favorites
Product Overview
Digi-Key Part Number 283-3149-1-ND
Quantity Available 2.184
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS181216V035

Description PTC RESETTABLE SMD 1812 16V .35A
Expanded Description PTC Resettable Fuse 16V 350mA Ih Surface Mount 1812 (4532 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PTS1812 Series Datasheet
Featured Product PolyTron™ PTC Resettable SMD Devices
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolyTron PTS1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 350mA
Current - Trip (It) 700mA
R Min/Max 0.320 ~ 1.500 Ohm
Time to Trip 0.1s
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.027" (0.68mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 1
Other Names 283-3149-1

08:03:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
5 0,30200 1,51
10 0,28800 2,88
50 0,25720 12,86
100 0,23950 23,95
250 0,21284 53,21
500 0,17738 88,69
1.000 0,16850 168,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3149-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,13706
  • Digi-Reel® ? : 283-3149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.184 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback