Add To Favorites
Product Overview
Digi-Key Part Number 283-3145-1-ND
Quantity Available 1.824
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS12066V200

Description PTC RESETTABLE SMD 1206 6V 2.0A
Expanded Description PTC Resettable Fuse 6V 2A Ih Surface Mount 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PTS1206 Series Datasheet
Featured Product PolyTron™ PTC Resettable SMD Devices
PCN Design/Specification PTS1206 01/Oct/2015
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolyTron PTS1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 6V
Current - Max 100A
Current - Hold (Ih) (Max) 2A
Current - Trip (It) 3.5A
R Min/Max 0.020 ~ 0.080 Ohm
Time to Trip 1.5s
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 1
Other Names 283-3145-1

11:31:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
5 0,35000 1,75
10 0,33900 3,39
50 0,28540 14,27
100 0,23690 23,69
250 0,21536 53,84
500 0,18308 91,54
1.000 0,16153 161,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3145-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,13706
  • Digi-Reel® ? : 283-3145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback