Add To Favorites
Product Overview
Digi-Key Part Number 283-3141-1-ND
Quantity Available 10.852
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS12066V075

Description PTC RESETTABLE SMD 1206 6V 0.75A
Expanded Description PTC Resettable Fuse 6V Ih Surface Mount 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PTS1206 Series Datasheet
Featured Product PolyTron™ PTC Resettable SMD Devices
PCN Design/Specification PTS1206 01/Oct/2015
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolyTron™, PTS1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 100A
Current - Hold (Ih) (Max) 750mA
Current - Trip (It) 1,5A
Time to Trip 200ms
Resistance - Initial (Ri) (Min) 100 mOhm
Resistance - Post Trip (R1) (Max) 290 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-3141-1

06:25:22 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
5 0,29200 1,46
10 0,28000 2,80
50 0,25000 12,50
100 0,23270 23,27
250 0,20684 51,71
500 0,17238 86,19
1.000 0,16376 163,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3141-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,11753
  • Digi-Reel® ? : 283-3141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback